
SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass construction. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating and silver contacts with gold, silver, and nickel plating. Offers PC pin termination for PC mounting with bracket and threads, and a right-angle orientation. Operates within a temperature range of -30°C to 85°C with an electrical life of 100,000 cycles.
ITT 7101K2AW1GE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 39.73mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K2AW1GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.