
SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass construction. This PC mount switch offers gold and nickel plated copper alloy contacts, rated for 20VAC/20VDC and 0.4VA, with an electrical life of 100,000 cycles. Designed for panel mounting with brackets and threads, it operates within a -30°C to 85°C temperature range and utilizes PC pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101K2V6BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K2V6BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.