SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 17.88mm in length. This component offers a 5A current rating and a 250V AC / 28V DC voltage rating, with silver contacts and silver plating for reliable conductivity. Designed for solder termination, it provides 100,000 electrical cycles of life and operates within a temperature range of -30°C to 85°C. Available in illuminated and non-illuminated options, this RoHS compliant switch is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101K9ZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K9ZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.