SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 16.26mm actuator length. This panel-mount component offers solder lug termination and a 20VAC/20VDC rating with 0.4VA capacity. Rated for 100,000 electrical cycles, it operates within a -30°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight sealing. Illumination is available in both illuminated and non-illuminated configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101L1CWZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L1CWZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.