SPDT toggle switch featuring PC pin termination and a straight orientation for PC mounting. This switch offers a standard round brass, chrome-plated actuator with a 18.04mm length. It is rated for 20VAC and 20VDC, with a 0.4VA contact rating and a gold/nickel plated copper alloy contact material. Designed for a 100,000 cycle electrical life, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7101L1DV3BE technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L1DV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.