SPDT toggle switch featuring a round, anti-rotation brass lever with chrome plating. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Silver contacts with gold and nickel plating ensure reliable performance over 100,000 cycles. Panel mount design with threaded body and solder lug termination. Operates within a temperature range of -30°C to 85°C.
ITT 7101L1PY1ZGE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L1PY1ZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.