SPDT toggle switch featuring PC pins for termination and panel mounting with threads. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Offers a straight, standard round brass actuator with chrome plating, measuring 16.26mm in length. Contact material is silver with gold, silver, and nickel plating, providing an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7101L1YCGE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L1YCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.