
SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 13.97mm actuator length. Rated for 5A at 250VAC or 28VDC, this panel-mount switch offers solder lug termination and a straight orientation. With an electrical life of 100,000 cycles, it operates within a temperature range of -30°C to 85°C and supports both illuminated and non-illuminated configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101L2Y3ZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L2Y3ZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.