SPDT toggle switch featuring PC pin termination and a straight, PC mount with bracket and threads. This switch offers a 20VAC/20VDC rating with 0.4VA capacity, a thermoplastic black flat anti-rotation actuator, and gold/nickel plated copper alloy contacts. Rated for 100,000 electrical cycles, it operates between -30°C and 85°C and boasts IP67, waterproof, and dust-tight sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101L41CWV9BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101L41CWV9BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.