
SPDT toggle switch featuring PC pin termination and a straight, through-hole mounting style with brackets. This component offers a 20VAC/20VDC voltage rating and 0.4VA contact rating, with a thermoplastic, plastic actuator measuring 13.49mm in length and a flat anti-rotation design. Contact material is a gold/nickel plated copper alloy, providing an electrical life of 100,000 cycles. Operating temperature range spans from -30°C to 85°C, with RoHS compliance.
ITT 7101L41D9V6BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L41D9V6BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.