SPDT toggle switch featuring a round, anti-rotation brass lever with chrome plating and solder lug termination. Rated for 20VAC/20VDC at 0.4VA, this panel-mount component offers a 20V AC and DC voltage rating with a 12.7mm length and 11.81mm depth. It boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range. The switch is IP67 rated, waterproof, and dust-tight, with gold and nickel plated copper alloy contacts.
ITT 7101MPCWZBE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MPCWZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.