SPDT toggle switch with PC pins and bracket mounting, featuring a flat anti-rotation brass actuator with chrome plating. Rated for 5A at 250VAC and 28VDC, with a silver contact material and gold/silver plating. Offers a mechanical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Termination is via PC pins, with a right-angle orientation for PC board mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101P3D9AME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 33.66mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3D9AME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.