SPDT toggle switch with PC pin termination and a straight, through-hole mounting orientation. Features a flat, anti-rotation brass actuator with a black finish and a 13.21mm length. Rated for 5A at 250VAC and 28VDC, with a silver contact material and gold, tin, lead, silver plating. Operates within a temperature range of -30°C to 85°C and offers an electrical life of 100,000 cycles. Includes mounting brackets for secure installation.
ITT 7101P3D9V3ME2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Tin, Lead, Silver |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3D9V3ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
