SPDT toggle switch featuring a flat, anti-rotation brass actuator with a black finish and 13.21mm length. This PC mountable component offers PC pin termination and a straight orientation, rated for 5A at 250VAC and 28VDC. It boasts a silver contact material with gold and nickel plating, providing an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, this switch is suitable for both illuminated and non-illuminated applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101P3D9V71RE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7101P3D9V71RE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.