
SPDT toggle switch featuring a flat, anti-rotation brass actuator with a black finish and 13.21mm length. This PC mount switch offers PC pin termination, a 5A current rating, and a 250VAC/28VDC voltage rating. Silver contacts with gold/silver plating ensure reliable performance, with an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C, and it includes mounting brackets and threads for panel installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101P3DV3QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3DV3QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
