
SPDT toggle switch featuring a flat, anti-rotation brass actuator with a 11.43mm length. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC or 28VDC. With silver contacts and gold/silver plating, it provides 100,000 electrical cycles and operates within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101P3YZQES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3YZQES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
