
SPDT toggle switch with a flat, anti-rotation brass actuator featuring a black finish and 8.13mm length. Rated for 20VAC/20VDC at 0.4VA, this panel-mount switch offers solder lug termination with gold/nickel plated copper alloy contacts. It provides a 100,000-cycle electrical life and operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 8.13mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |