
SPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, designed for panel mounting with threaded hardware. This switch offers a 5A current rating at 250VAC or 28VDC, with silver contacts plated in gold and silver for enhanced conductivity. It provides a straight, wire wrap termination and an ON-ON switching function, boasting an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, this illuminated and non-illuminated toggle switch is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101P4HW5QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101P4HW5QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.