
SPDT toggle switch featuring a standard round brass actuator with black finish and a 12.45mm length. This PC mount component offers PC pin termination and a straight orientation, rated for 20VAC/20VDC at 0.4VA with a 100,000 cycle electrical life. Constructed with copper alloy contacts plated in gold and nickel, it operates within a -30°C to 85°C temperature range and includes mounting brackets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101SD9V3BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 12.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SD9V3BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.