This 12.45mm standard round toggle switch features a brass and chrome actuator and copper alloy contacts with nickel and gold plating. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 20V DC. The switch is panel mount and RoHS compliant, with a packaging option of bulk. It is designed for 100,000 electrical cycles and has a non-illuminated design.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |