
SPDT toggle switch featuring a straight, panel-mount orientation with PC pin termination. Rated for 5A at 120V AC and 28V DC, this switch offers an electrical life of 100,000 cycles. It includes a black, brass, standard round actuator with a length of 12.45mm. Contact material is silver with silver plating, and it supports both illuminated and non-illuminated operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101SDCQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 12.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101SDCQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
