
SPDT toggle switch featuring PC pin termination for PC mounting with bracket. Rated for 5A at 250VAC and 28VDC, with a 120VAC rating also specified. Offers a straight, round brass chrome actuator with anti-rotation design and silver contacts with gold/silver plating. Electrical life is 100,000 cycles, operating between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101SPD9V3QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101SPD9V3QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
