SPDT toggle switch with a standard round brass, chrome-plated lever, featuring PC pin termination and a straight orientation. Offers a 20VAC/20VDC rating with 0.4VA capacity, and a robust electrical life of 100,000 cycles. This panel-mount switch includes brackets and threads, with gold/nickel plated copper alloy contacts, and is rated IP67 for waterproof and dust-tight operation. Operating temperature range is -30°C to 85°C.
ITT 7101TCWV61BE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101TCWV61BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
