SPDT toggle switch featuring a standard round, black brass actuator with a 17.45mm length. Offers ON-ON switching with solder lug termination and gold/nickel plated copper alloy contacts. Rated for 20VAC/20VDC at 0.4VA, with an electrical life of 100,000 cycles. Panel mountable with threads, this waterproof and dust-tight (IP67) component operates between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101TCWZBE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101TCWZBE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.