SPDT illuminated rocker switch featuring PC pin termination for through-hole mounting. This switch offers a 5A current rating at 250VAC or 28VDC, with a standard concave black nylon actuator. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Silver contacts ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7103J3V3QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7103J3V3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7103J3V3QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.