
This 20V SPDT on-off-on rocker switch features a copper alloy contact with nickel and gold plating, and a nylon concave actuator with a black finish. It has a maximum operating temperature range of -30°C to 85°C and a minimum electrical life of 40,000 cycles. The switch is designed for through-hole mounting with brackets and has a straight orientation. It is compliant with RoHS regulations and is rated for 20V AC and DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7103J3V6BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7103J3V6BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103J3V6BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.