Illuminated Rocker Switch, SPDT, On-Off-On function. Features a 5A current rating at 250VAC and 28VDC, with silver contacts and silver plating. Designed for panel snap-in mounting, this switch offers a 3-position, straight orientation with solder termination. Constructed with a black nylon paddle actuator, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Approvals include UL and CSA, and the component is RoHS compliant.
Sign in to ask questions about the ITT 7103J61ZQE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7103J61ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Height | 29.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103J61ZQE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.