This 17.88mm locking lever toggle switch from ITT has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a copper alloy contact material with gold, nickel, and tin plating, and a maximum voltage rating of 20V AC and DC. The switch is RoHS compliant and has a panel mount with brackets for vertical installation.
ITT 7103K2AV2PE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Tin, Matte |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103K2AV2PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.