SPDT toggle switch featuring a locking lever actuator with black aluminum and brass construction, measuring 17.88mm. Offers PC pin termination for vertical panel mounting with brackets and threads, rated for 5A at 250VAC and 28VDC. Silver contacts ensure reliable performance with an electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT 7103K2AV2QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 47.09mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103K2AV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.