
SPDT toggle switch, 7000 Series, featuring a straight, locking lever actuator with a natural aluminum and brass finish. This non-illuminated switch offers an On-Off-On function with a 5A current rating and 250V AC / 28V DC voltage rating. Constructed with stainless steel, nylon, and glass body materials, it utilizes silver contacts with silver plating and a solder termination. Rated for 40,000 electrical cycles, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7103K2ZQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103K2ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
