SPDT toggle switch featuring PC pins for termination and bracketed PC mounting. Offers a 5A max current rating at 250VAC or 28VDC, with a 0.4VA rating. The switch boasts a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. It includes a standard round brass, chrome-plated actuator with a 18.04mm length and silver contacts with gold, silver, and nickel plating.
ITT 7103L1D9V3GE technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103L1D9V3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
