
SPDT toggle switch with ON-OFF-ON function, featuring a standard round brass, chrome-plated lever. This panel-mount switch offers solder lug termination and a 5A maximum current rating at 250VAC or 28VDC. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Contact material is silver with gold, silver, and nickel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7103L1HZGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 7.98mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103L1HZGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
