
SPDT toggle switch featuring an ON-OFF-ON function and a round, anti-rotation brass lever with chrome plating. This panel-mount component offers quick connect termination and a 20VAC/20VDC voltage rating with a 0.4VA power capacity. Rated for 40,000 electrical cycles, it operates within a -30°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
ITT 7103L1PCWZ3BE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103L1PCWZ3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.