
SPDT toggle switch with ON-OFF-ON function, featuring a standard round brass, chrome-plated lever and solder lug termination. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a 12.7mm length, 6.86mm depth, and 16.26mm actuator length. Operates within a -30°C to 85°C temperature range, with an electrical life of 40,000 cycles. Designed for panel mounting with threads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7103L1YZGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7103L1YZGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.