SPDT toggle switch with ON-OFF-ON function, featuring wire wrap termination and a panel mount design with threads. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and a 20VAC/20VDC voltage rating. Offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Includes a brass and plastic round lever actuator with gold and nickel plated copper alloy contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7103L3YWBE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103L3YWBE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.