This toggle switch features a SPDT configuration with a PC pin termination and a maximum operating temperature range of -30°C to 85°C. It has a maximum voltage rating of 20V AC and 20V DC, and is rated for 40,000 cycles of electrical life. The switch is constructed with a copper alloy contact material and features a gold, nickel, and tin matte plating. It is available in a panel mount configuration with brackets and is rated for IP67, waterproof, and dust tight.
ITT 7103L40CWV31PE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Tin, Matte |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7103L40CWV31PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.