
SPDT toggle switch featuring PC pins for termination and panel mounting. Offers a 5A current rating at 250VAC and 28VDC, with a straight, chrome-plated brass lever actuator measuring 10.67mm. Electrical life is rated at 40,000 cycles, operating between -30°C and 85°C.
ITT 7103L40DCME technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103L40DCME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
