
SPDT toggle switch featuring PC pins for termination and a right-angle orientation. Offers a 20VAC/20VDC voltage rating with a 0.4VA power capacity. The brass, chrome-plated round lever actuator has a 5.08mm length, and the switch boasts a 40,000-cycle electrical life. Contact material is a copper alloy with gold and nickel plating. Mounting options include panel, brackets, and threads.
ITT 7103MHA2BE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 27.47mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7103MHA2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.