This toggle switch features a silver contact with gold and silver plating, a brass actuator with a flat anti-rotation design, and a maximum operating temperature of 85°C. It has a current rating of 5A and an electrical life of 40000 cycles. The switch is available in an illuminated and non-illuminated version and has a maximum voltage rating of 28V DC and 250V AC. It is designed for panel mount and has a straight orientation.
Sign in to ask questions about the ITT 7103P3YZQES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7103P3YZQES technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7103P3YZQES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.