SPDT toggle switch featuring PC pins for PC mounting with bracket and threads. Offers On-Off-On functionality with a round, anti-rotation brass lever plated in chrome. Rated for 20VAC/20VDC at 0.4VA, with a gold/nickel plated copper alloy contact material. Designed for panel mounting, this switch boasts an electrical life of 40,000 cycles and IP67, waterproof, and dust-tight ratings.
ITT 7103SPCWABE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 33.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SPCWABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.