This 5A SPDT rocker switch is rated for 28V DC and 120V AC, with a maximum operating temperature range of -30°C to 85°C. It features a silver contact plating and a silver contact material. The switch has a panel mount with flanges and is available in a bulk packaging. It is compliant with RoHS regulations and has a mechanical life of 40000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7105J10CQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7105J10CQE2 technical specifications.
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 47.63mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105J10CQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.