This SPDT rocker switch features a mom-off-mom configuration and is rated for 20V AC and DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for through-hole mounting with vertical brackets. It is compliant with RoHS regulations and has a nylon actuator with a copper alloy contact and gold-nickel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7105J3AV2BE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7105J3AV2BE1 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 35.59mm |
| Electrical Life | 40000Cycles |
| Length | 15.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105J3AV2BE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.