The 7105J3CKE2 is a through hole SPDT rocker switch with a mom-off-mom function, rated for 20V AC and DC, and operating within the temperature range of -30°C to 85°C. It features a copper alloy contact material with nickel and gold plating, and a nylon actuator with a concave shape. The switch has a length of 41.28mm and a depth of 15.11mm, with a maximum electrical life of 40,000 cycles.
Checking distributor stock and pricing after the page loads.
ITT 7105J3CKE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 41.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.