
SPDT illuminated rocker switch featuring momentary-off-momentary action and PC pin termination. Rated for 20VAC/20VDC at 0.4VA, with a 5A current rating and 40,000 electrical cycles. Constructed with a black nylon concave actuator and copper alloy contacts with gold plating. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7105J3V61BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105J3V61BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.