
SPDT toggle switch featuring momentary-off-momentary action and PC pin termination for through-hole mounting. Rated for 5A at 250VAC and 28VDC, with a gold and silver plated silver contact material. Includes a brass, chrome-plated anti-rotation round lever with a 6.86mm actuator length. Operates within a -30°C to 85°C temperature range and offers an electrical life of 40,000 cycles. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7105MPD9A2QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105MPD9A2QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.