SPDT toggle switch featuring momentary-off-momentary action and PC pin termination for through-hole mounting with brackets. Rated for 20VAC/20VDC at 0.4VA, this switch offers a gold/nickel plated copper alloy contact for 40,000 electrical cycles. Its black brass flat anti-rotation actuator measures 13.21mm, with overall dimensions of 16.26mm length and 8.13mm depth. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is available in illuminated and non-illuminated configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7105P3D9V4BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105P3D9V4BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.