
SPDT toggle switch featuring momentary-off-momentary action and a flat, anti-rotation brass lever. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating and silver contacts plated with gold and nickel. Offers a panel mount design with threads and solder lug termination, suitable for operating temperatures from -30°C to 85°C with an electrical life of 40,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7105P4YZGES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 6.35mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105P4YZGES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.