This standard round toggle switch features a silver contact material and plating, with a maximum operating temperature range of -30°C to 85°C. It has a current rating of 5A and a maximum voltage rating of 28V DC. The switch is available in a through hole mount configuration with brackets, and it is part of the 7000 series. The switch has a mom-off-mom function and a SP/SPDT throw configuration.
ITT 7105SD9V6QE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105SD9V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.