
SPDT toggle switch with momentary-off-momentary function, featuring PC pins for termination and PC mount with bracket and threads. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating. Operates across a temperature range of -30°C to 85°C and offers an electrical life of 40,000 cycles. Actuator is a standard round brass with chrome plating, measuring 10.67mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7105SYA2QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 32.9mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105SYA2QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.