
This 20V mom-off-mom toggle switch features a standard round actuator made from brass and chrome, with a copper alloy contact and gold-nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 40,000 electrical cycles and is available in bulk packaging.
ITT 7105SYW6BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SYW6BE to view detailed technical specifications.
No datasheet is available for this part.
